
IC MOTOR DRIVER PAR 36DSO
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | TrilithIC™ |
| RoHS | Compliant |
