The BTN7970BXT is a 18V 50A motor driver from Infineon, packaged in the TO-263 case and designed for surface mount applications. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is suitable for driving brushless DC motors with a collector emitter voltage of up to 18V and a maximum supply voltage of 18V.
Checking distributor stock and pricing after the page loads.
Infineon BTN7970BXT technical specifications.
| Package/Case | TO-263 |
| Collector Emitter Voltage (VCEO) | 18V |
| Height | 4.4mm |
| Length | 10mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.25mm |
| RoHS | Compliant |
No datasheet is available for this part.