FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Infineon BTN7971BXT technical specifications.
| Package/Case | 8TO-263 |
| Packaging | Tape & Reel |
| Type | Half Bridge Motor Driver |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.