The BTN7973BAUMA1 is a surface mount power switch from Infineon with a maximum operating temperature range of -40 to 150°C. It features fault protection against over voltage, over temperature, and short circuit conditions. The device operates at a minimum supply voltage of 4.5V and can handle a maximum output current of 90A per channel. It is available in a TO-263-8 package and is packaged on a tape and reel. The device is RoHS compliant and is part of the NovalithIC series, utilizing DMOS technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-8 |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current per Channel | 44A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NovalithIC™ |
| Technology | DMOS |
| RoHS | Compliant |