Power Switch Lo Side 7A 3-Pin (2+Tab) TO-220 SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Packaging | Tape and Reel |
| Power Dissipation | 90W |
| RoHS | Not Compliant |