Infineon BTS141E3064NK technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Packaging | Tape and Reel |
| Power Dissipation | 149W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BTS141E3064NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
