The BTS142DNT is a single-channel low-side switch from Infineon, featuring a maximum output current of 4.6A. It is packaged in a TO-252-3 surface mount package and is designed to operate over a temperature range of -40°C to 150°C. The device provides fault protection against over voltage and over temperature conditions. It is available in tape and reel packaging and is part of the HITFET series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Series | HITFET® |
| RoHS | Compliant |