The BTS307E3043NK is a single output power switch from Infineon, packaged in a TO-220AB through hole mount. It operates over a temperature range of -40°C to 150°C and can handle up to 50W of power dissipation. The device has a maximum output current of 1.4A and a supply current of 2.2mA. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |