
The BTS3110NNT is a surface mount low side switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a power dissipation of 3.8W and a maximum output current of 1.4A. The device includes fault protection against over voltage and over temperature conditions. It is available in a SOT-223-4 package and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Series | HITFET® |
| RoHS | Compliant |
