
The BTS3118NNT is a single-output power switch from Infineon, packaged in the SOT-223 surface mount package. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 3.8W. This device is suitable for surface mount applications and is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.17A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| RoHS | Not Compliant |
