FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | 5TO-252 |
| Packaging | Tape & Reel |
| Type | Low Side |
| Number of Outputs | 1 |
| Input Voltage | -0.3 to 5.3 V |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |