Infineon BTS3160DZT/SAMPLE technical specifications.
| Package/Case | 5TO-252 |
| Packaging | Tape & Reel |
| Type | Low Side |
| Number of Outputs | 1 |
| Input Voltage | -0.3 to 5.3 V |
| Operating Temperature | -40 to 150 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BTS3160DZT/SAMPLE to view detailed technical specifications.
No datasheet is available for this part.