
Power Switch Lo Side 0.64A Automotive 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 640mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 640mA |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Series | HITFET® |
| RoHS | Compliant |
