Power Switch Lo Side 7.5A 5-Pin(4+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon BTS3256DXT technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Supply Current | 3mA |
| RoHS | Compliant |