
Power Switch Lo Side 0.55A Automotive 8-Pin DSO
Checking distributor stock and pricing after the page loads.
Infineon BTS3408GNT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 550mA |
| Power Dissipation | 880mW |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
