
IC PWR SW DUAL 42V 1.3A 8PWRSOIC
Checking distributor stock and pricing after the page loads.
Infineon BTS3410G technical specifications.
| Package/Case | SOIC |
| Current | 1.65A |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 800mW |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 150mR |
| Output Current per Channel | 1.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Supply Current | 2mA |
| Voltage | 10V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
