Power Switch Hi Side 1.8A 5-Pin(5+Tab) TO-220AB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 18W |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
