The BTS410F2E3062AT is a single-output power switch from Infineon, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 50W. With an output current of 1.6A, this device is suitable for various power management applications. The switch is available in tape and reel packaging, making it easy to integrate into surface mount technology (SMT) designs.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 50W |
| Supply Current | 1mA |
| RoHS | Not Compliant |