
The BTS410F2NK is a TO-220AB package diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a maximum output current of 1.6A. The device is packaged in rail or tube format and has a power dissipation of 50W. The BTS410F2NK is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Supply Current | 1mA |
| RoHS | Compliant |
