
Power Switch Hi Side 0.7A 5-Pin(4+Tab) TO-252
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Supply Current | 1mA |
| RoHS | Not Compliant |
