
Power Switch Hi Side 0.7A Automotive 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
Infineon BTS4141NT technical specifications.
| Package/Case | SOT-223 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS | Compliant |
