
IC SMART SWITCH MINI-PRO SOT-223
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
