
Power Switch Hi Side 9A 5-Pin(5+Tab) TO-220AB
Infineon BTS432E2-L technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 1.1mA |
| Number of Outputs | 1 |
| Output Current | 9A |
| Power Dissipation | 125W |
| Supply Current | 1.1mA |
| RoHS | Compliant |
No datasheet is available for this part.
