
Power Switch Hi Side 8.8A 5-Pin(5+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 800uA |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Power Dissipation | 75W |
| Supply Current | 800uA |
| RoHS | Compliant |
