
Power Switch Hi Side 17A Automotive 5-Pin(4+Tab) TO-263 T/R
Checking distributor stock and pricing after the page loads.
Infineon BTS441TGGEG technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 17A |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.