Power Switch Hi Side 17A Automotive 5-Pin(5+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 17A |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |