
Power Switch Hi Side 17A Automotive 5-Pin(4+Tab) TO-263 T/R
Infineon BTS442E2E3062AT technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 17A |
| Packaging | Tape and Reel |
| Power Dissipation | 167W |
| Supply Current | 1.1mA |
| Voltage | 65V |
| RoHS | Not Compliant |
No datasheet is available for this part.
