Power Switch Hi Side 33A 7-Pin TO-263 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |