
Power Switch Hi Side 1.8A Automotive 12-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
Infineon BTS5210LNT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.05W |
| Supply Current | 500uA |
| RoHS | Not Compliant |
No datasheet is available for this part.
