
Power Switch Hi Side 3.7A Automotive 12-Pin DSO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3.7A |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Supply Current | 1.2mA |
| RoHS | Not Compliant |
