Power Switch Hi Side 3.3A 14-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS | Not Compliant |