
Power Switch Hi Side 3.5A 12-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Series | PROFET® |
| RoHS | Compliant |
