The BTS5240GNT is a dual high side switch from Infineon, featuring a maximum output current of 5.4A and a maximum power dissipation of 1.4W. It is packaged in a SOIC package and is designed for surface mount applications. The device provides fault protection against over voltage and over temperature conditions, and operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.4A |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 3.9A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Supply Current | 1.6mA |
| RoHS | Compliant |