
Power Switch ICs - Power Distribution PWR SWITCH HI-SIDE 4.1A 12PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 4.1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Series | BTS5240 |
| Supply Current | 1.6mA |
| RoHS | Compliant |
