The BTS5434GNT is a 4-channel high-side switch from Infineon, featuring a maximum output current of 3.4A and a maximum power dissipation of 1.7W. It is designed for surface mount applications and is available in a SOIC package. The device provides fault protection against over voltage and over temperature conditions, and operates within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 3.4A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Series | PROFET® |
| RoHS | Compliant |