
The BTS550PE3146 is a high-power through-hole diode from Infineon, with a maximum operating temperature range of -40°C to 150°C. It can handle a maximum supply voltage of 34V and a maximum power dissipation of 360W. The diode is lead-free and not halogen-free. It is available in packaging quantities of 250, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360W |
| Max Supply Voltage | 34V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 90A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 800uA |
| RoHS | Not CompliantNo |
