
Power Switch Hi Side 90A Automotive 5-Pin(5+Tab) TO-218AB T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 90A |
| Packaging | Tape and Reel |
| Power Dissipation | 360W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
