Infineon BTS550PE3146XK technical specifications.
| Package/Case | TO-218-5 |
| Max Input Voltage | 34V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360W |
| Max Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Current | 115A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Series | BTS550 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS550PE3146XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
