Power Switch Hi Side 128A 5-Pin (5+Tab) TO-218 Tube
Infineon BTS555-E3146NK technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 128A |
| Packaging | Tape and Reel |
| Power Dissipation | 360W |
| RoHS | Not Compliant |
No datasheet is available for this part.