
Power Switch Hi Side 128A Automotive 5-Pin(5+Tab) TO-218
Infineon BTS555NK technical specifications.
| Package/Case | TO-218 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 128A |
| Packaging | Rail/Tube |
| Power Dissipation | 360W |
| RoHS | Compliant |
No datasheet is available for this part.
