
Power Switch Hi Side 1.8A 7-Pin(6+Tab) TO-220AB SMD T/R
Infineon BTS611L1E3128AT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 36W |
| Supply Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
