
Power Switch Hi Side 9A 8-Pin(7+Tab) TO-220 SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Packaging | Tape and Reel |
| Power Dissipation | 65W |
| Supply Current | 15mA |
| RoHS | Not Compliant |
