
The BTS6123PNK is a single output power switch from Infineon, packaged in a TO-220 case for through hole mounting. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 65W. The device has a maximum output current of 33A and a supply current of 1.4mA. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 33A |
| Packaging | Rail/Tube |
| Power Dissipation | 65W |
| Supply Current | 1.4mA |
| RoHS | Not Compliant |
