
The BTS6133DNT is a high side on/off switch from Infineon, featuring a maximum output current of 41A and a maximum power dissipation of 59W. It is available in a TO-252-5 package and is packaged on tape and reel. The device is designed for automotive applications and meets the AEC-Q100 standard. It provides fault protection against over voltage and over temperature conditions, and operates within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41A |
| Max Power Dissipation | 59W |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100, PROFET® |
| RoHS | Compliant |
