
The BTS6144BNT is a 4-channel power switch from Infineon, packaged in a surface mount SMD/SMT format. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 81W. The device is available in tape and reel packaging, suitable for high-volume manufacturing.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 9.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| RoHS | Not Compliant |
