The BTS6144BT is a 4-channel power switch from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and can handle an output current of 9.5A. The device is packaged in a tape and reel format and has a power dissipation of 81W. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 9.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| RoHS Compliant | No |
| RoHS | Not Compliant |