
Power Switch Hi Side 5.5A 5-Pin(4+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon BTS6163D-L technical specifications.
| Package/Case | TO-252 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5.5A |
| Power Dissipation | 59W |
| RoHS | Compliant |
No datasheet is available for this part.