
The BTS6163DNT is a high side switch from Infineon, featuring a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 59W. It is available in a TO-252-5 package and is designed for surface mount applications. The device offers a maximum output current of 21.5A and is compliant with AEC-Q100 and PROFET standards.
Checking distributor stock and pricing after the page loads.
Infineon BTS6163DNT technical specifications.
| Package/Case | TO-252-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21.5A |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 5.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| Series | Automotive, AEC-Q100, PROFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.
