
Power Switch Hi Side 3.5A 7-Pin(7+Tab) TO-220AB Tube
Infineon BTS621L1E3230NK technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Supply Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
