
Power Switch Hi Side 13.6A 7-Pin(7+Tab) TO-220
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 13.6A |
| Packaging | Rail/Tube |
| Power Dissipation | 170W |
| Supply Current | 800uA |
| RoHS | Not Compliant |
